Cable Assembly Coaxial LC to LC RG-225 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34538LF-72

DigiKey Part Number
6099-PE34538LF-72-ND
Manufacturer
Manufacturer Product Number
PE34538LF-72
Description
COAX CABLE LC TO LC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial LC to LC RG-225 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
72.0" (1.8m) 6.0'
Part Status
Active
Cable Type
RG-225
Style
LC to LC
Cable Impedance
50 Ohms
1st Connector
LC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
LC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 37
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1759,59000 €759,59 €
Manufacturers Standard Package
Unit Price without VAT:759,59000 €
Unit Price with VAT:903,91210 €