
PE34532-12 | |
|---|---|
DigiKey Part Number | 6099-PE34532-12-ND |
Manufacturer | |
Manufacturer Product Number | PE34532-12 |
Description | BNC Male to Alligator Clip Cable |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Alligator Clip, Insulated (2) |
Packaging Retail Package | Cable Length 12.0" (304.80mm) |
Part Status Active | Cable Type RG-62A/U |
Configuration BNC to Alligator | Color Black and Red |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,63000 € | 38,63 € |
| Unit Price without VAT: | 38,63000 € |
|---|---|
| Unit Price with VAT: | 45,96970 € |

