
PE34520LF-72 | |
|---|---|
DigiKey Part Number | 6099-PE34520LF-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34520LF-72 |
Description | COAX CBL RP-TNC TO BNC 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to BNC RG-214 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector BNC Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style RP-TNC to BNC | Cable Type RG-214 |
1st Connector RP-TNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,51000 € | 191,51 € |
| Unit Price without VAT: | 191,51000 € |
|---|---|
| Unit Price with VAT: | 227,89690 € |

