Cable Assembly Coaxial RP-TNC to BNC RG-214 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34520LF-36

DigiKey Part Number
6099-PE34520LF-36-ND
Manufacturer
Manufacturer Product Number
PE34520LF-36
Description
COAX CBL RP-TNC TO BNC 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to BNC RG-214 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
36.00" (914.40mm)
Style
RP-TNC to BNC
Cable Type
RG-214
1st Connector
RP-TNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.