
PE34495-36 | |
|---|---|
DigiKey Part Number | 6099-PE34495-36-ND |
Manufacturer | |
Manufacturer Product Number | PE34495-36 |
Description | SMB Plug to SMB Jack Bulkhead Ca |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-142B 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMB Plug |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style SMB to SMB | Cable Type RG-142B |
1st Connector SMB Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Copper |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,20000 € | 110,20 € |
| Unit Price without VAT: | 110,20000 € |
|---|---|
| Unit Price with VAT: | 131,13800 € |

