
PE34435-60 | |
|---|---|
DigiKey Part Number | 6099-PE34435-60-ND |
Manufacturer | |
Manufacturer Product Number | PE34435-60 |
Description | COAX CBL C-TYPE TO C-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial C-Type to C-Type RG-62A 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector C-Type Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style C-Type to C-Type | Cable Type RG-62A |
1st Connector C-Type Plug | Cable Impedance 93 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,06000 € | 155,06 € |
| Unit Price without VAT: | 155,06000 € |
|---|---|
| Unit Price with VAT: | 184,52140 € |

