
PE34411-72 | |
|---|---|
DigiKey Part Number | 6099-PE34411-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34411-72 |
Description | COAX CABLE MHV TO SHV 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MHV to SHV RG-223 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | 2nd Connector SHV Plug |
Packaging Retail Package | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style MHV to SHV | Length 72.0" (1.8m) 6.0' |
1st Connector MHV Plug | Cable Type RG-223 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,37000 € | 151,37 € |
| Unit Price without VAT: | 151,37000 € |
|---|---|
| Unit Price with VAT: | 180,13030 € |

