New at DigiKey
Cable Assembly Coaxial SMA to N-Type RG-393 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE34183LF-24

DigiKey Part Number
6099-PE34183LF-24-ND
Manufacturer
Manufacturer Product Number
PE34183LF-24
Description
SMA MALE TO N FEMALE BULKHEAD CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-393 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
Pasternack
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
SMA to N-Type
Cable Type
RG-393
1st Connector
SMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 213
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1209,48000 €209,48 €
Manufacturers Standard Package
Unit Price without VAT:209,48000 €
Unit Price with VAT:249,28120 €