
PE34179-72 | |
|---|---|
DigiKey Part Number | 6099-PE34179-72-ND |
Manufacturer | |
Manufacturer Product Number | PE34179-72 |
Description | COAX CABLE SMA TO SMA 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-188 DS 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMA to SMA | Cable Type RG-188 DS |
1st Connector SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,20000 € | 110,20 € |
| Unit Price without VAT: | 110,20000 € |
|---|---|
| Unit Price with VAT: | 131,13800 € |

