
PE34174-60 | |
|---|---|
DigiKey Part Number | 6099-PE34174-60-ND |
Manufacturer | |
Manufacturer Product Number | PE34174-60 |
Description | COAX CBL SMA TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-178B 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Panel Mount |
Packaging Retail Package | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style SMA to N-Type | Cable Type RG-178B |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector N-Type Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,61000 € | 101,61 € |
| Unit Price without VAT: | 101,61000 € |
|---|---|
| Unit Price with VAT: | 120,91590 € |

