
PE3412/SP-36 | |
|---|---|
DigiKey Part Number | 6099-PE3412/SP-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3412/SP-36 |
Description | N MALE RIGHT ANGLE TO N MALE RIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Plug, Right Angle | Frequency - Max 1 GHz |
1st Contact Gender Male | Color Tan |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,85000 € | 214,85 € |
| Unit Price without VAT: | 214,85000 € |
|---|---|
| Unit Price with VAT: | 255,67150 € |

