
PE3400-60 | |
|---|---|
DigiKey Part Number | 6099-PE3400-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3400-60 |
Description | COAX CBL BNC TO N-TYPE 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-187 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style BNC to N-Type | Cable Type RG-187 |
1st Connector BNC Plug | Cable Impedance 75 Ohms |
1st Contact Gender Male | Connector Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 75 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,42000 € | 74,42 € |
| Unit Price without VAT: | 74,42000 € |
|---|---|
| Unit Price with VAT: | 88,55980 € |

