
PE3394-36 | |
|---|---|
DigiKey Part Number | 6099-PE3394-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3394-36 |
Description | COAX CBL TNC TO TNC 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,00000 € | 68,00 € |
| 10 | 57,79700 € | 577,97 € |
| 25 | 54,18080 € | 1.354,52 € |
| 50 | 51,59720 € | 2.579,86 € |
| 100 | 49,13790 € | 4.913,79 € |
| Unit Price without VAT: | 68,00000 € |
|---|---|
| Unit Price with VAT: | 80,92000 € |

