
PE3385LF-12 | |
|---|---|
DigiKey Part Number | 6099-PE3385LF-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3385LF-12 |
Description | SMA Male to SMA Male Cable 12 In |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,81000 € | 108,81 € |
| 10 | 92,49000 € | 924,90 € |
| 25 | 86,70440 € | 2.167,61 € |
| 50 | 82,57160 € | 4.128,58 € |
| 100 | 80,08960 € | 8.008,96 € |
| Unit Price without VAT: | 108,81000 € |
|---|---|
| Unit Price with VAT: | 129,48390 € |

