New at DigiKey
Cable Assembly Coaxial BNC to BNC RG-188 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3372/HS-72

DigiKey Part Number
6099-PE3372/HS-72-ND
Manufacturer
Manufacturer Product Number
PE3372/HS-72
Description
BNC FEMALE BULKHEAD TO BNC FEMAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-188 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Bag
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
72.0" (1.8m) 6.0'
Style
BNC to BNC
Cable Type
RG-188
1st Connector
BNC Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Frequency - Max
1 GHz
2nd Connector
BNC Jack
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,48000 €104,48 €
Manufacturers Standard Package
Unit Price without VAT:104,48000 €
Unit Price with VAT:124,33120 €