
PE33704LF-12 | |
|---|---|
DigiKey Part Number | 6099-PE33704LF-12-ND |
Manufacturer | |
Manufacturer Product Number | PE33704LF-12 |
Description | COAX CBL SMB TO SMB 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 DS 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMB Plug |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMB to SMB | Cable Type RG-316 DS |
1st Connector SMB Plug | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,84000 € | 95,84 € |
| Unit Price without VAT: | 95,84000 € |
|---|---|
| Unit Price with VAT: | 114,04960 € |

