PE33633-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 319,89000 €
Datasheet
Cable Assembly Coaxial HN to HN RG-393 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33633-72

DigiKey Part Number
6099-PE33633-72-ND
Manufacturer
Manufacturer Product Number
PE33633-72
Description
COAX CABLE HN TO HN 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HN to HN RG-393 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Retail Package
Cable Type
RG-393
Part Status
Active
Cable Impedance
50 Ohms
Style
HN to HN
Connector Impedance
50 Ohms
1st Connector
HN Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
2 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
HN Jack
Operating Temperature
-55°C ~ 165°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE33633LF-72Pasternack06099-PE33633LF-72-ND319,89000 €Parametric Equivalent
Available To Order
Factory Stock: 62
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1330,58000 €330,58 €
Manufacturers Standard Package
Unit Price without VAT:330,58000 €
Unit Price with VAT:393,39020 €