Cable Assembly Coaxial SMC to SMC RG-59 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3362LF-72

DigiKey Part Number
6099-PE3362LF-72-ND
Manufacturer
Manufacturer Product Number
PE3362LF-72
Description
COAX CABLE SMC TO SMC 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMC to SMC RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
72.0" (1.8m) 6.0'
Style
SMC to SMC
Cable Type
RG-59
1st Connector
SMC Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Connector Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1106,39000 €106,39 €
Manufacturers Standard Package
Unit Price without VAT:106,39000 €
Unit Price with VAT:126,60410 €