Cable Assembly Coaxial HN to HN RG-214 108.0" (2.7m) 9.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33581-108

DigiKey Part Number
6099-PE33581-108-ND
Manufacturer
Manufacturer Product Number
PE33581-108
Description
COAX CABLE HN TO HN 9'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial HN to HN RG-214 108.0" (2.7m) 9.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
108.0" (2.7m) 9.0'
Part Status
Active
Cable Type
RG-214
Style
HN to HN
Cable Impedance
50 Ohms
1st Connector
HN Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
3 GHz
2nd Connector
HN Plug, Right Angle
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1381,31000 €381,31 €
Manufacturers Standard Package
Unit Price without VAT:381,31000 €
Unit Price with VAT:453,75890 €