
PE33563-60 | |
|---|---|
DigiKey Part Number | 6099-PE33563-60-ND |
Manufacturer | |
Manufacturer Product Number | PE33563-60 |
Description | BNC Male to Hook Cable 60 Inch L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Mini Hook (2) |
Packaging Retail Package | Cable Length 60.0" (1524.00mm) |
Part Status Active | Cable Type RG-59B/U |
Configuration BNC to Grabber, Hook | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,06000 € | 43,06 € |
| Unit Price without VAT: | 43,06000 € |
|---|---|
| Unit Price with VAT: | 51,24140 € |

