
PE33563-36 | |
|---|---|
DigiKey Part Number | 6099-PE33563-36-ND |
Manufacturer | |
Manufacturer Product Number | PE33563-36 |
Description | BNC Male to Hook Cable 36 Inch L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Mini Hook (2) Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Mini Hook (2) |
Packaging Retail Package | Cable Length 36.0" (914.40mm) |
Part Status Active | Cable Type RG-59B/U |
Configuration BNC to Grabber, Hook | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,49000 € | 69,49 € |
| Unit Price without VAT: | 69,49000 € |
|---|---|
| Unit Price with VAT: | 82,69310 € |

