
PE33559-48 | |
|---|---|
DigiKey Part Number | 6099-PE33559-48-ND |
Manufacturer | |
Manufacturer Product Number | PE33559-48 |
Description | BNC Male to Mini Banana Plug Cab |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single (2) | |
Cable Length | 48.0" (1219.20mm) | |
Wire Gauge | - | |
Cable Type | RG-59B/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,25000 € | 48,25 € |
| Unit Price without VAT: | 48,25000 € |
|---|---|
| Unit Price with VAT: | 57,41750 € |

