
PE33559-36 | |
|---|---|
DigiKey Part Number | 6099-PE33559-36-ND |
Manufacturer | |
Manufacturer Product Number | PE33559-36 |
Description | BNC MALE TO MINI BANANA PLUG CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single (2) Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Banana Plug, Single (2) |
Packaging Retail Package | Cable Length 36.0" (914.40mm) |
Part Status Active | Cable Type RG-59B/U |
Configuration BNC to Banana | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,79000 € | 56,79 € |
| Unit Price without VAT: | 56,79000 € |
|---|---|
| Unit Price with VAT: | 67,58010 € |

