
PE33548-36 | |
|---|---|
DigiKey Part Number | 6099-PE33548-36-ND |
Manufacturer | |
Manufacturer Product Number | PE33548-36 |
Description | BNC Male to Mini Alligator Clip |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 36.0" (914.40mm) | |
Wire Gauge | - | |
Cable Type | RG-59B/U | |
Voltage - Rated | - | |
Temperature Range | - | |
Material - Insulation | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,96000 € | 51,96 € |
| Unit Price without VAT: | 51,96000 € |
|---|---|
| Unit Price with VAT: | 61,83240 € |

