New at DigiKey
Cable Assembly Coaxial LC to LC RG-142B 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33541-96

DigiKey Part Number
6099-PE33541-96-ND
Manufacturer
Manufacturer Product Number
PE33541-96
Description
LC MALE TO LC MALE CABLE 96 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial LC to LC RG-142B 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
96.0" (2.4m) 8.0'
Style
LC to LC
Cable Type
RG-142B
1st Connector
LC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1623,17000 €623,17 €
Manufacturers Standard Package
Unit Price without VAT:623,17000 €
Unit Price with VAT:741,57230 €