Cable Assembly Coaxial SMA to SMA RG-402 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33518-48

DigiKey Part Number
6099-PE33518-48-ND
Manufacturer
Manufacturer Product Number
PE33518-48
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-402 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Jack
Manufacturer
Pasternack
2nd Contact Gender
Female
Packaging
Retail Package
2nd Connector Mounting Type
Panel Mount
Part Status
Active
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Style
SMA to SMA
Length
48.0" (1.2m) 4.0'
1st Connector
SMA Jack
Cable Type
RG-402
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Connector Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1112,09000 €112,09 €
Manufacturers Standard Package
Unit Price without VAT:112,09000 €
Unit Price with VAT:133,38710 €