
PE33449-72 | |
|---|---|
DigiKey Part Number | 6099-PE33449-72-ND |
Manufacturer | |
Manufacturer Product Number | PE33449-72 |
Description | Banana Plug to Banana Plug Cable |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Double, Stackable |
Manufacturer Pasternack | 2nd Connector Banana Plug, Double, Stackable |
Packaging Retail Package | Cable Length 72.0" (1828.80mm) |
Part Status Active | Type Patch Cord |
Stacking Method Front Stacking (Both Connectors) | Contents 1 Cable, Black |
Configuration Banana to Banana |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,43000 € | 60,43 € |
| Unit Price without VAT: | 60,43000 € |
|---|---|
| Unit Price with VAT: | 71,91170 € |

