
PE33440LF-72 | |
|---|---|
DigiKey Part Number | 6099-PE33440LF-72-ND |
Manufacturer | |
Manufacturer Product Number | PE33440LF-72 |
Description | BNC Male to Banana Plug Cable 72 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72.0" (1828.80mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Banana Plug, Double, Stackable |
Packaging Retail Package | Cable Length 72.0" (1828.80mm) |
Part Status Active | Cable Type RG-142B/U |
Configuration BNC to Alligator | Color Brown |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,25000 € | 62,25 € |
| Unit Price without VAT: | 62,25000 € |
|---|---|
| Unit Price with VAT: | 74,07750 € |

