
PE33440-24 | |
|---|---|
DigiKey Part Number | 6099-PE33440-24-ND |
Manufacturer | |
Manufacturer Product Number | PE33440-24 |
Description | BNC Male to Banana Plug Cable 24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) BNC, Male Plug To Banana Plug, Double, Stackable Test Lead |
Datasheet | Datasheet |
Category | 1st Connector BNC, Male Plug |
Manufacturer Pasternack | 2nd Connector Banana Plug, Double, Stackable |
Packaging Retail Package | Cable Length 24.0" (609.60mm) |
Part Status Active | Cable Type RG-142B/U |
Configuration BNC to Alligator | Color Brown |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,08000 € | 45,08 € |
| Unit Price without VAT: | 45,08000 € |
|---|---|
| Unit Price with VAT: | 53,64520 € |

