Cable Assembly Coaxial BNC to BNC 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33425-48

DigiKey Part Number
6099-PE33425-48-ND
Manufacturer
Manufacturer Product Number
PE33425-48
Description
COAX CABLE BNC TO BNC 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Pasternack
2nd Connector
BNC Plug
Packaging
Retail Package
2nd Contact Gender
Male
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
Style
BNC to BNC
Length
48.0" (1.2m) 4.0'
1st Connector
BNC Jack
Cable Impedance
75 Ohms
1st Contact Gender
Female
Connector Impedance
75 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 339
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
175,40000 €75,40 €
Manufacturers Standard Package
Unit Price without VAT:75,40000 €
Unit Price with VAT:89,72600 €