
PE33349LF-72 | |
|---|---|
DigiKey Part Number | 6099-PE33349LF-72-ND |
Manufacturer | |
Manufacturer Product Number | PE33349LF-72 |
Description | COAX CABLE SMB TO SMB 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 DS 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMB Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 72.0" (1.8m) 6.0' |
Style SMB to SMB | Cable Type RG-316 DS |
1st Connector SMB Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,99000 € | 113,99 € |
| Unit Price without VAT: | 113,99000 € |
|---|---|
| Unit Price with VAT: | 135,64810 € |

