
PE33267-12 | |
|---|---|
DigiKey Part Number | 6099-PE33267-12-ND |
Manufacturer | |
Manufacturer Product Number | PE33267-12 |
Description | COAX CBL UHF TO UHF 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-393 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | 2nd Connector UHF Plug |
Packaging Retail Package | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to UHF | Length 12.00" (304.80mm) |
1st Connector UHF Plug | Cable Type RG-393 |
1st Contact Gender Male | Cable Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,91000 € | 93,91 € |
| Unit Price without VAT: | 93,91000 € |
|---|---|
| Unit Price with VAT: | 111,75290 € |

