
PE33236-108 | |
|---|---|
DigiKey Part Number | 6099-PE33236-108-ND |
Manufacturer | |
Manufacturer Product Number | PE33236-108 |
Description | COAX CBL N-TYPE TO N-TYPE 9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-218 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 108.0" (2.7m) 9.0' |
Part Status Active | Cable Type RG-218 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,98000 € | 508,98 € |
| Unit Price without VAT: | 508,98000 € |
|---|---|
| Unit Price with VAT: | 605,68620 € |

