Cable Assembly Coaxial SMA to SMA RG-405 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33176LF-6

DigiKey Part Number
6099-PE33176LF-6-ND
Manufacturer
Manufacturer Product Number
PE33176LF-6
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Jack
Manufacturer
Pasternack
2nd Contact Gender
Female
Packaging
Retail Package
2nd Connector Mounting Type
Panel Mount
Part Status
Active
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Style
SMA to SMA
Length
6.000" (152.40mm)
1st Connector
SMA Jack
Cable Type
RG-405
1st Contact Gender
Female
Cable Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Connector Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 181
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
182,27000 €82,27 €
Manufacturers Standard Package
Unit Price without VAT:82,27000 €
Unit Price with VAT:97,90130 €