Cable Assembly Coaxial N-Type to HN RG-214 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33065/HS-72

DigiKey Part Number
6099-PE33065/HS-72-ND
Manufacturer
Manufacturer Product Number
PE33065/HS-72
Description
COAX CBL N-TYPE TO HN 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to HN RG-214 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Retail Package
Cable Type
RG-214
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to HN
Connector Impedance
50 Ohms
1st Connector
HN Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-20°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1283,55000 €283,55 €
Manufacturers Standard Package
Unit Price without VAT:283,55000 €
Unit Price with VAT:337,42450 €