Cable Assembly Coaxial SHV to SHV RG-59B 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33018-36

DigiKey Part Number
6099-PE33018-36-ND
Manufacturer
Manufacturer Product Number
PE33018-36
Description
COAX CBL SHV TO SHV 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-59B 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SHV Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
36.00" (914.40mm)
Style
SHV to SHV
Cable Type
RG-59B
1st Connector
SHV Jack
Cable Impedance
75 Ohms
1st Contact Gender
Female
Connector Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Overall Impedance
50 Ohms
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1167,90000 €167,90 €
Manufacturers Standard Package
Unit Price without VAT:167,90000 €
Unit Price with VAT:199,80100 €