Cable Assembly Coaxial SMA to N-Type RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE33014-24

DigiKey Part Number
6099-PE33014-24-ND
Manufacturer
Manufacturer Product Number
PE33014-24
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
SMA to N-Type
Cable Type
RG-316
1st Connector
SMA Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
2nd Connector
N-Type Jack
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 437
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
191,02000 €91,02 €
Manufacturers Standard Package
Unit Price without VAT:91,02000 €
Unit Price with VAT:108,31380 €