Cable Assembly Coaxial MCX to MCX RG-188 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3299-60

DigiKey Part Number
6099-PE3299-60-ND
Manufacturer
Manufacturer Product Number
PE3299-60
Description
COAX CABLE MCX TO MCX 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-188 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MCX Plug, Right Angle
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
MCX to MCX
Cable Type
RG-188
1st Connector
MCX Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 183
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
168,48000 €68,48 €
Manufacturers Standard Package
Unit Price without VAT:68,48000 €
Unit Price with VAT:81,49120 €