
PE3285LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3285LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3285LF-48 |
Description | COAX CBL N-TYPE TO UHF MINI 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF, Mini RG-142 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type RG-142 |
Style N-Type to UHF, Mini | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector UHF, Mini Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |

