
PE3273-72 | |
|---|---|
DigiKey Part Number | 6099-PE3273-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3273-72 |
Description | COAX CBL SMA TO UHF MINI 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF Mini RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 72.0" (1.8m) 6.0' |
Part Status Active | Cable Type RG-58 |
Style SMA to UHF Mini | Cable Impedance 50 Ohms |
1st Connector UHF, Mini Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,99000 € | 52,99 € |
| Unit Price without VAT: | 52,99000 € |
|---|---|
| Unit Price with VAT: | 63,05810 € |

