
PE3265-96 | |
|---|---|
DigiKey Part Number | 6099-PE3265-96-ND |
Manufacturer | |
Manufacturer Product Number | PE3265-96 |
Description | COAX CBL UHF MINI-UHF MINI 8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF Mini to UHF Mini RG-223 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | UHF Mini to UHF Mini | |
1st Connector | UHF, Mini Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF, Mini Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,40000 € | 75,40 € |
| Unit Price without VAT: | 75,40000 € |
|---|---|
| Unit Price with VAT: | 89,72600 € |

