Cable Assembly Coaxial UHF Mini to UHF Mini RG-142 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3263-24

DigiKey Part Number
6099-PE3263-24-ND
Manufacturer
Manufacturer Product Number
PE3263-24
Description
COAX CBL UHF MINI-UHF MINI 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF Mini to UHF Mini RG-142 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Active
Cable Type
RG-142
Style
UHF Mini to UHF Mini
Cable Impedance
50 Ohms
1st Connector
UHF, Mini Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
UHF, Mini Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 516
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
143,75000 €43,75 €
Manufacturers Standard Package
Unit Price without VAT:43,75000 €
Unit Price with VAT:52,06250 €