
PE3258-108 | |
|---|---|
DigiKey Part Number | 6099-PE3258-108-ND |
Manufacturer | |
Manufacturer Product Number | PE3258-108 |
Description | COAX CBL UHF MINI-UHF MINI 9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF Mini to UHF Mini RG-58 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF, Mini Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 108.0" (2.7m) 9.0' |
Style UHF Mini to UHF Mini | Cable Type RG-58 |
1st Connector UHF, Mini Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 70,78120 € |

