
PE3236-60 | |
|---|---|
DigiKey Part Number | 6099-PE3236-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3236-60 |
Description | COAX CABLE BNC TO SMB 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-223 DS 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type RG-223 DS |
Style BNC to SMB | Cable Impedance 50 Ohms |
1st Connector BNC Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMB Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,73000 € | 98,73 € |
| Unit Price without VAT: | 98,73000 € |
|---|---|
| Unit Price with VAT: | 117,48870 € |

