Cable Assembly Coaxial BNC to SMB RG-223 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3236-36

DigiKey Part Number
6099-PE3236-36-ND
Manufacturer
Manufacturer Product Number
PE3236-36
Description
COAX CBL BNC TO SMB 36"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-223 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-223 DS
Style
BNC to SMB
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 1.275
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
187,03000 €87,03 €
1073,97800 €739,78 €
2569,35000 €1.733,75 €
5066,04400 €3.302,20 €
10062,89650 €6.289,65 €
Manufacturers Standard Package
Unit Price without VAT:87,03000 €
Unit Price with VAT:103,56570 €