
PE3227-48 | |
|---|---|
DigiKey Part Number | 6099-PE3227-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3227-48 |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,97000 € | 143,97 € |
| Unit Price without VAT: | 143,97000 € |
|---|---|
| Unit Price with VAT: | 171,32430 € |

