
PE3211-48 | |
|---|---|
DigiKey Part Number | 6099-PE3211-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3211-48 |
Description | COAX CBL GR874 TO GR874 4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial GR874 to GR874 RG-58 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | GR874 to GR874 | |
1st Connector | GR874 | |
1st Contact Gender | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | GR874 | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,42000 € | 115,42 € |
| Unit Price without VAT: | 115,42000 € |
|---|---|
| Unit Price with VAT: | 137,34980 € |

