PE3193-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 55,15000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 76,39000 €
Datasheet
Cable Assembly Coaxial SMA to N-Type RG-223 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3193-36

DigiKey Part Number
6099-PE3193-36-ND
Manufacturer
Manufacturer Product Number
PE3193-36
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-223 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Pasternack
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Retail Package
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-223
Style
SMA to N-Type
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
6 GHz
2nd Connector
N-Type Jack
Color
Black
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCA30359-FT3L-com05073-LCCA30359-FT3-ND55,15000 €Parametric Equivalent
PE3193LF-36Pasternack06099-PE3193LF-36-ND76,39000 €Parametric Equivalent
Available To Order
Factory Stock: 1.936
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
167,48000 €67,48 €
Manufacturers Standard Package
Unit Price without VAT:67,48000 €
Unit Price with VAT:80,30120 €