
PE3192-60 | |
|---|---|
DigiKey Part Number | 6099-PE3192-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3192-60 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN RG-223 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type RG-223 |
Style 7/16 DIN to 7/16 DIN | Cable Impedance 50 Ohms |
1st Connector 7/16 Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,90000 € | 187,90 € |
| Unit Price without VAT: | 187,90000 € |
|---|---|
| Unit Price with VAT: | 223,60100 € |

