
PE3190LF-72 | |
|---|---|
DigiKey Part Number | 6099-PE3190LF-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3190LF-72 |
Description | COAX CBL GR874 TO GR874 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial GR874 to GR874 RG-223 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 72.0" (1.8m) 6.0' |
Packaging Retail Package | Cable Type RG-223 |
Part Status Active | Cable Impedance 50 Ohms |
Style GR874 to GR874 | Connector Impedance 50 Ohms |
1st Connector GR874 | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector GR874 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,21000 € | 153,21 € |
| Unit Price without VAT: | 153,21000 € |
|---|---|
| Unit Price with VAT: | 182,31990 € |

